Molex0309681100Einzeladersteckverbinder, Gehäuse
Conn Housing M 10 POS 2.54mm Crimp ST Cable Mount Gray H-DAC 64™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| M | |
| 10 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 7/Contact | |
| -40 | |
| 100 | |
| Bag | |
| 5.13 | |
| 20.69 | |
| 19.78 | |
| 34.85 | |
| H-DAC 64™ | |
| Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 0309681100 discrete wire housing from Molex is perfect for you! This M connector has 10 M contacts. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 7 A/contact. 0309681100 is housed in gray polystyrene. This product is 20.69 mm long, 19.78 mm tall and 18.59 mm deep. This rectangle connector has an operating temperature of -40 to 100 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

