ITT Corporation031-8646-010Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 48VDC | |
| 2 | |
| -40 | |
| 125 | |
| 33.4 | |
| Cable Mount |
This 031-8646-010 connector contact from ITT comes with a variety of features based on the application. It has a straight body orientation. It has a socket type gender. This has a Connector Circular connector. This product is 33.4 mm long. This connector contact has an operating temperature range of -40 °C to 125 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

