ITT Corporation031-8704-000Steckverbinder, Kontakt
Contact SKT 16 Size Crimp ST Cable Mount 14-20AWG
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Machined Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 16 | |
| 14-20 | |
| Cable Mount |
This 031-8704-000 connector contact from ITT comes with a variety of features based on the application. It has a socket type gender. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
