ITT Corporation031-8717-121Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| SKT | |
| Crimp | |
| Straight | |
| Cable Mount |
This specially engineered 031-8717-121 connector contact from ITT provides a solid connection between the contact barriers so your connections remain secure. It has a socket type gender. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

