ITT Corporation031-9540-004Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| SKT | |
| Crimp | |
| Straight | |
| Cable Mount |
Have a wire which needs to be connected to something? This 031-9540-004 connector contact from ITT will get you there. It has a socket type gender. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
