Molex0310671071Einzeladersteckverbinder, Gehäuse
Conn Housing M 3Power POS 2.54mm Crimp ST Cable Mount Gray H-DAC 64™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| M | |
| 3Power | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 11/Contact | |
| -40 | |
| 100 | |
| Bag | |
| 2.1 | |
| 13.89 | |
| 13.65 | |
| 34.85 | |
| H-DAC 64™ | |
| Cable Mount |
This 0310671071 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This M connector has 3 M contacts. This is a 1-row connector. It has a male type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 11 A/contact. This rectangle connector has an operating temperature of -40 to 100 °C. 0310671071 is housed in gray modified polystyrene/polyester. This product is 18.96 mm long, 13.65 mm tall and 34.85 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

