PHOENIX CONTACT0311087Steckverbinder, Klemmenblöcke
Conn Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 41A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| Straight | |
| 41 | |
| 400V | |
| -60 | |
| 110 | |
| 35.51 | |
| 72 | |
| 8.2 | |
| 59 | |
| Gray | |
| G DIN Rail|T DIN Rail |
Connect test equipment together with other components by using this 0311087 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 400 V. It has a female type gender. This device has a maximum current rating of 57 A. 0311087 is housed in polyamide. Its wire is 8-26 AWG. This product is 72 mm long, 59 mm tall and 8.2 mm deep. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

