Littelfuse0312003.VXPSicherungen

Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL/cULus

A great alternative to a circuit breaker, this a miniature 0312003.VXP fuse from Littelfuse will protect your electronics. This device has a current rating of 3. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0312003.VXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC. This product is 31.75 mm long with a diameter of 6.35 mm.

Import TariffMay apply to this part

3 Stück: morgen versandbereit

    Total0,42 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1419+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 3 Stück
      • Price: 0,4204 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.