Littelfuse031301.5MXPSicherungen

Fuse Cartridge Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UKCA/UL

Be protected by adding a miniature 031301.5MXP fuse developed by Littelfuse. This device has a current rating of 1.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 031301.5MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 31.75 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

Auf Lager: 4.094 Stück

Regional Inventory: 194

    Total0,41 €Price for 1

    194 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2449+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 194 Stück
      • Price: 0,4117 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2337+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 3.900 Stück
      • Price: 0,5380 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.