Littelfuse0313020.HXPSicherungen

Fuse Cartridge Slow Blow Acting 20A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UKCA/UL

A great alternative to a circuit breaker, this a miniature 0313020.HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 20. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0313020.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31.75 mm long with a diameter of 6.35 mm. Its fuse is made from glass. The maximum AC voltage rating is 32 VAC.

Import TariffMay apply to this part

Auf Lager: 1.016 Stück

Regional Inventory: 816

    Total0,21 €Price for 1

    816 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1413+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 816 Stück
      • Price: 0,2118 €
    • (100)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2529+
      Manufacturer Lead Time:
      15 Wochen
      • In Stock: 200 Stück
      • Price: 0,8479 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.