Littelfuse031306.3HXPSicherungen
Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UKCA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.3 X 32 | |
| 6.3 | |
| 250 | |
| 250 | |
| 10000@125VAC | |
| 242 | |
| 0.0154 | |
| Cartridge | |
| 2 | |
| -60 | |
| 125 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Glass | |
| Holder |
Be protected by adding a miniature 031306.3HXP fuse developed by Littelfuse. This device has a current rating of 6.3. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 031306.3HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 31.75 mm long with a diameter of 6.35 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

