Molex0313862001Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 56Power POS 2.54mm Solder ST Thru-Hole MX123 Carton

Other Part Names : 313862001

Molex's shrouded 0313862001 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 56 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 4-row connector. It has a straight body orientation. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 11 A/contact. 0313862001 is housed in blue nylon alloy. This product is 51.44 mm long, 21.55 mm tall and 32.68 mm deep. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method.

Auf Lager: 828 Stück

Regional Inventory: 128

    Total11,35 €Price for 1

    128 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2442+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 128 Stück
      • Price: 11,3524 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2404+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 700 Stück
      • Price: 15,8049 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.