Littelfuse0315.250HXPSicherungen
Fuse Cartridge Slow Blow Acting 0.25A 250V Axial 6.99 X 32.39mm Glass Bulk CE/CSA/UKCA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.99 X 32.39 | |
| 0.25 | |
| 250 | |
| 250 | |
| 0.385 | |
| 4.27 | |
| Axial | |
| 2 | |
| -60 | |
| 125 | |
| Bulk | |
| 32.39 | |
| 6.99 | |
| Glass | |
| Through Hole |
Be protected by adding a miniature 0315.250HXP fuse developed by Littelfuse. This device has a current rating of 0.25. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0315.250HXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 32.39 mm long with a diameter of 6.99 mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

