Littelfuse0315005.HXPSicherungen

Fuse Cartridge Slow Blow Acting 5A 250V Axial 6.99 X 32.39mm Glass Bulk CE/CSA/PSE/UKCA/UL

Be protected by adding a miniature 0315005.HXP fuse developed by Littelfuse. This device has a current rating of 5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0315005.HXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 32.39 mm long with a diameter of 6.99 mm.

Import TariffMay apply to this part

57 Stück: morgen versandbereit

    Total0,46 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2316+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 57 Stück
      • Price: 0,4590 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.