Mill-Max0324-2-15-15-34-14-10-0Steckverbinder, Kontakt
Contact SKT 34 Size Solder ST Swage Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 8 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 12.11 | |
| 3.17 | |
| 3.17 | |
| 34 | |
| Swage Mount |
Never worry about a loose connection again with this 0324-2-15-15-34-14-10-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.11 mm long, 3.17 mm tall and 3.17 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
