Littelfuse0324005.HXPSicherungen

Fuse Cartridge Fast Acting 5A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus

Be protected by adding a miniature 0324005.HXP fuse developed by Littelfuse. This device has a current rating of 5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0324005.HXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic. This product is 32.72 mm long with a diameter of 6.99 mm.

Import TariffMay apply to this part

185 Stück: morgen versandbereit

    Total0,91 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1917+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 185 Stück
      • Price: 0,9149 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.