Littelfuse032501.6HXPSicherungen
Fuse Cartridge Slow Blow Acting 1.6A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.99 X 32.72 | |
| 1.6 | |
| 250 | |
| 250 | |
| 125 | |
| 45 | |
| 0.176 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 32.72 | |
| 6.99 | |
| Ceramic | |
| Through Hole |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
