Mill-Max0326-2-19-01-06-27-10-0Steckverbinder, Kontakt
Contact SKT 6 Size Solder ST Swage Mount Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 4.5 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 7.46 | |
| 2.38 | |
| 2.38 | |
| 6 | |
| Swage Mount |
This 0326-2-19-01-06-27-10-0 connector contact from Mill-Max Mfg. Corp. is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.46 mm long, 2.38 mm tall and 2.38 mm deep. It uses the solder termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

