Littelfuse0326030.HXPSicherungen

Fuse Cartridge Slow Blow Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus

A great alternative to a circuit breaker, this a miniature 0326030.HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 30. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0326030.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. This product is 31.75 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 250 VAC.

100 Stück: Versand in vsl. 2 Tagen

    Total1,27 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2538+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 100 Stück
      • Price: 1,2749 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.