Molex0330013004Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 18-20AWG MX150™ Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Power | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 22 | |
| 14VDC | |
| Reel | |
| 0.533 | |
| 20.45 | |
| 3.1 | |
| 3.63 | |
| MX150™ | |
| 18-20 | |
| Cable Mount |
This 0330013004 connector contact from Molex is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 22 A. This has a Connector Power connector. It uses the crimp termination method. Its wire is 18-20 AWG. This product is 20.45 mm long, 3.63 mm tall and 3.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

