Molex0330123003Steckverbinder, Kontakt
0330123003 Molex Connector Contacts SKT Crimp ST Cable Mount 22AWG MX150 Reel Automotive - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | Yes |
| PPAP | No |
| Connector Power | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 22 | |
| 14VDC | |
| 25 | |
| Reel | |
| 0.434 | |
| 20.45 | |
| 4.4 | |
| MX150™ | |
| 22 | |
| Cable Mount |
This 0330123003 connector contact from Molex will produce a strong wired connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 22 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 22 AWG. This product is 20.45 mm long and 4.4 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

