Mill-Max0332-0-43-80-18-27-10-0Steckverbinder, Kontakt
Contact SKT 8 Size Solder ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 8 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 2.66 | |
| 2.28 | |
| 2.28 | |
| 8 | |
| Through Hole |
This 0332-0-43-80-1827100 connector contact from Mill-Max Mfg. Corp. is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 18 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 2.66 mm long, 2.28 mm tall and 2.28 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
