Molex0334720806Einzeladersteckverbinder, Gehäuse
Conn Housing F 8 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Bag
Other Part Names : 334720806
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| F | |
| 8 | |
| 2 | |
| Crimp | |
| 3.5 | |
| Straight | |
| 22/Contact | |
| -40 | |
| 125 | |
| Bag | |
| 11.718 | |
| 36.95 | |
| 24.71 | |
| MX 150™ | |
| Cable Mount |
This 0334720806 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This F connector has 8 F contacts. It has a female type gender. Its pitch is 3.5 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 22 A/contact. This product is 36.95 mm deep. This rectangle connector has an operating temperature of -40 to 125 °C. 0334720806 is housed in black syndiotactic polystyrene/nylon.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

