Littelfuse03420004HXLSicherungszubehör
Fuse Holder 20A 250V Panel Mount Quick Connect Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 6.3 X 32 | |
| 20 | |
| 250V | |
| -40 | |
| 85 | |
| Quick Connect | |
| Bulk | |
| 17.5 | |
| 45.2 | |
| 14.31 | |
| Thermoplastic | |
| Panel Mount |
Use this fuse holder 03420004HXL from Littelfuse to incorporate a fuse in your circuit so that it operates according to requirement. This part has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.23 mm long, 45.21 mm tall and 17.53 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

