Meist Gekauft
Littelfuse03420012HSicherungszubehör
Fuse Holder 20A 250V Panel Mount Quick Connect
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Miniature | |
| 6.4 X 31.8 | |
| 1 | |
| 20 | |
| 250V | |
| -40 | |
| 85 | |
| Quick Connect | |
| 20.23 | |
| 17.53 | |
| 51.01 | |
| 17.78 | |
| Thermoplastic | |
| Black | |
| Panel Mount |
Often, this fuse holder 03420012H from Littelfuse is an essential additional feature when incorporating fuses into circuits. The voltage rating is 250V. This device has a current rating of 20. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 20.23 mm long, 51.01 mm tall and 17.53 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
