Littelfuse03420048HSicherungszubehör
Fuse Holder 20A 250VAC/250VDC Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 20 | |
| 250VAC|250VDC | |
| -40 | |
| 85 | |
| Solder Lug | |
| 20.23 | |
| 17.53 | |
| 45.21 | |
| 19.81 | |
| Thermoplastic | |
| Panel Mount |
Use this fuse holder 03420048H from Littelfuse to incorporate a fuse in your circuit so that it operates according to requirement. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 20.23 mm long, 45.21 mm tall and 17.53 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
