Mill-Max0344-1-19-80-34-27-10-0Steckverbinder, Kontakt
Contact SKT 34 Size Solder ST Swage Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 8 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.41 | |
| 3.18 | |
| 34 | |
| Swage Mount |
This 0344-1-19-80-34-27-10-0 connector contact from Mill-Max Mfg. Corp. comes with a variety of features based on the application. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the solder termination method. This product is 7.41 mm long and 3.18 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

