Littelfuse03450631HSicherungszubehör
Fuse Holder 20A 600VAC/600VDC Panel Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Cartridge | |
| 5 X 20 | |
| 1 | |
| 20 | |
| 600VAC|600VDC | |
| -40 | |
| 85 | |
| Quick Connect | |
| Glass/Thermoplastic | |
| Panel Mount |
Don't overlook additional safety features with this 03450631H from Littelfuse when implementing fuses into electrical circuits.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

