Littelfuse03453HS7HSicherungszubehör
Fuse Holder 20A 250V Panel Mount Quick Connect Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 6.35 X 31.75 | |
| 20 | |
| 250V | |
| -40 | |
| 85 | |
| Quick Connect | |
| Bulk | |
| 15.24 | |
| 44.45 | |
| Glass | |
| Panel Mount |
This fuse holder 03453HS7H from Littelfuse will provide additional safety and convenience features for fuses in electrical circuits. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 44.45 mm tall with a diameter of 15.24 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

