Molex0345860001Steckverbinderzubehör
Connector Accessories Voiding Key Straight MX123™ Bag
Other Part Names : 345860001
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | No |
| Voiding Key | |
| Straight | |
| Bag | |
| 0.064 | |
| 14.52 | |
| 3 | |
| 1.88 | |
| MX123™ |
If you were planning on completing a total connector assembly then you'll definitely need this voiding key 0345860001 connector accessory from Molex. It has a straight body orientation. This product is 14.52 mm long, 1.88 mm tall and 3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

