Molex0346760001Steckverbinderzubehör
Connector Accessories Cavity Plug Straight Polyester Bag
Other Part Names : 346760001
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Cavity Plug | |
| Straight | |
| Polyester | |
| Bag |
Securely make a connection between a board and socket using this 0346760001 discrete wire housing developed by Molex. This PL connector has a single PL contact. It has a plug type gender. It has a straight body orientation. This product is 25 mm long. 0346760001 is housed in polybutylene terephthalate.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

