Molex0346910080Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 8 POS 2.54mm Solder RA Thru-Hole Stac64 Tray

Other Part Names : 346910080

Make strong and binding connections on your circuit boards by adopting this wire to board 0346910080 connector from Molex. This HDR connector's 8 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 500 V. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 10 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0346910080 is housed in black syndiotactic polystyrene. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 22.05 mm tall.

Import TariffMay apply to this part

7.468 Stück: morgen versandbereit

    Total0,48 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2117+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 7.468 Stück
      • Price: 0,4849 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.