Molex0346910161Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 16 POS 2.54mm Solder RA Thru-Hole Stac64 Tray
Other Part Names : 346910161
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Yes |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Key | |
| 2.54 | |
| 10/Contact | |
| 500V | |
| 100 | |
| 10 | |
| -40 | |
| 105 | |
| 10 | |
| Tray | |
| 7.504 | |
| 28.96 | |
| 22.05 | |
| Stac64 | |
| Through Hole |
As an added safety precaution, the wire to board 0346910161 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 16 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 500 V. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 10 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This product is 22.05 mm tall. 0346910161 is housed in gray syndiotactic polystyrene. This connector has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

