Molex0347290200Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board RCP 20 POS 2.54mm Crimp ST Thru-Hole Stac64 Tray
Other Part Names : 347290200
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Yes |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 20 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 10/Contact | |
| 500V | |
| -40 | |
| 100 | |
| 10 | |
| Tray | |
| 7.53 | |
| 30 | |
| 25.5 | |
| 22.23 | |
| Stac64 | |
| Through Hole |
Molex's wire to board 0347290200 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This F connector's 20 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a female type gender. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 10 A/contact. This component will be shipped in tray format. 0347290200 is housed in black high temperature thermoplastic. It uses the crimp termination method. This product is 30 mm long, 22.23 mm tall and 25.5 mm deep. This connector has an operating temperature of -40 to 100 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

