Mill-Max0348-0-33-01-34-27-10-0Steckverbinder, Kontakt
Contact SKT 34 Size Crimp ST Cable Mount Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Machined Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 8 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 13.46 | |
| 2.67 | |
| 34 | |
| Cable Mount |
Need a strong connection for your wires? This 0348-0-33-01-34-27-10-0 connector contact from Mill-Max Mfg. Corp. is the most traditional form of connections binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 13.46 mm long and 2.67 mm. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
