Molex0350230007Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 7 | |
| 1 | |
| Crimp | |
| 2 | |
| Straight | |
| 2.5/Contact | |
| 125V | |
| -40 | |
| 105 | |
| Bag | |
| 0.146 | |
| 14.4 | |
| 2.85 | |
| 5.9 | |
| Cable Mount |
This 0350230007 discrete wire housing from Molex can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This RCP connector has 7 RCP contacts. It has a receptacle type gender. Its pitch is 2 mm. This is a 1-row connector. It has a maximum voltage rating of 125 V. It has a straight body orientation. This device has a maximum current rating of 2.5 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 14.4 mm long, 2.85 mm tall and 5.9 mm deep. 0350230007 is housed in natural polyamide.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

