Molex0351500210Einzeladersteckverbinder, Gehäuse
Conn Housing M 2 POS 6.2mm Crimp ST Panel Mount Natural VersaBlade™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 2 | |
| 1 | |
| Crimp | |
| 6.2 | |
| Straight | |
| -40 | |
| 120 | |
| Bag | |
| 2.426 | |
| 23.4 | |
| 14 | |
| 28.9 | |
| VersaBlade™ | |
| Panel Mount |
Use this 0351500210 discrete wire housing from Molex for a durable connection between discrete wires. This M connector has 2 M contacts. It has a straight body orientation. This is a 1-row connector. It has a male type gender. Its pitch is 6.2 mm. This product is 23.4 mm long, 14 mm tall and 28.9 mm deep. 0351500210 is housed in natural polyester. This rectangle connector has an operating temperature of -30 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

