Molex0351510410Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 4 POS 6.2mm Crimp ST Cable Mount Natural VersaBlade™ Bag
Other Part Names : 351510410
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 2 | |
| Crimp | |
| 6.2 | |
| Straight | |
| 15/Contact | |
| 300V | |
| -40 | |
| 120 | |
| Bag | |
| 3.653 | |
| 18.4 | |
| 28.8 | |
| VersaBlade™ | |
| Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 0351510410 discrete wire housing from Molex is perfect for you! This RCP connector has 4 RCP contacts. It has a receptacle type gender. Its pitch is 6.2 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 15 A/contact. This rectangle connector has an operating temperature of -40 to 120 °C. 0351510410 is housed in natural polybutylene terephthalate. This product is 28.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

