Molex0353120260Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| Center Key/Dual Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.275 | |
| 7.46 | |
| 6.5 | |
| 7 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Molex's shrouded 0353120260 header connector. This HDR connector's 2 contacts that are made out of brass and plated with tin. Its pitch is 2.5 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 250 V. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This product is 7.46 mm long, 7 mm tall and 6.5 mm deep. This connector has an operating temperature of -40 to 105 °C. 0353120260 is housed in natural nylon. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

