Molex0353620450Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag

Other Part Names : 353620450

Mounting this shrouded 0353620450 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 4 contacts that are made out of brass and plated with tin. It has a header type gender. It has a straight body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 125 VDC|125VAC. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. 0353620450 is housed in natural polyamide. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 10.3 mm long, 8.5 mm tall and 5.5 mm deep.

Import TariffMay apply to this part

Auf Lager: 38.506 Stück

Regional Inventory: 16.509

    Total0,16 €Price for 1

    16.509 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2424+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 16.509 Stück
      • Price: 0,1606 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2424+
      Manufacturer Lead Time:
      24 Wochen
      • In Stock: 21.997 Stück
      • Price: 0,2018 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.