Molex0353630260Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder RA Side Entry Thru-Hole Sherlock Bag
Other Part Names : 353630260
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| Dual Key | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.21 | |
| 7.7 | |
| 10.5 | |
| 5.5 | |
| Sherlock | |
| Through Hole |
Molex brings you their wire to board 0353630260 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 2 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 125 V. It has a right angle body orientation. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. 0353630260 is housed in natural nylon. This product is 7.7 mm long, 5.5 mm tall and 8.55 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

