Molex0353630560Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Side Entry Thru-Hole Sherlock Bag

Other Part Names : 353630560

Easily mount this wire to board 0353630560 header connector from Molex onto your PCB project to support a variety of physical configuration options. This HDR connector has 5 contacts that are plated with tin over nickel. This is a 1-row connector. It has a right angle body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 125 V. It has a header type gender. This device has a maximum current rating of 2 A/contact. This product is 12.3 mm long, 5.5 mm tall and 8.55 mm deep. This connector has an operating temperature of -40 to 105 °C. 0353630560 is housed in natural nylon. It uses the solder termination method.

Import TariffMay apply to this part

Auf Lager: 17.594 Stück

Regional Inventory: 16.744

    Total0,08 €Price for 1

    16.744 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1734+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 16.744 Stück
      • Price: 0,0754 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      1740+
      Manufacturer Lead Time:
      24 Wochen
      • In Stock: 850 Stück
      • Price: 0,2560 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.