| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Fuse Block | |
| 3AG|3AB | |
| 3 | |
| 30 | |
| -40 | |
| 85 | |
| Quick Connect | |
| Glass/Thermoplastic | |
| Black | |
| Chassis Mount |
This fuse block 03540903ZXGY from Littelfuse is essential when implementing a fuse in an electrical circuit for overcurrent protection. This part has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 44.45 mm long, 13.46 mm tall and 35.56 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

