Littelfuse03540921ZXBLSicherungszubehör
Fuse Block 30A 600VAC/600VDC Chassis Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Block | |
| 3AG|3AB | |
| 1 | |
| 30 | |
| 600VAC|600VDC | |
| -40 | |
| 85 | |
| Quick Connect | |
| 12.7 | |
| 55.6 | |
| 14 | |
| Glass/Thermoplastic | |
| Black | |
| Chassis Mount |
Don't overlook additional safety features with this fuse block 03540921ZXBL from Littelfuse when implementing fuses into electrical circuits. This device has a current rating of 30. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 12.7 mm long, 13.46 mm tall and 55.63 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

