Mill-Max0360-0-15-01-34-27-10-0Steckverbinder, Kontakt

Contact SKT 34 Size Press Fit ST Thru-Hole Bulk

This 0360-0-15-01-34-27-10-0 connector contact from Mill-Max Mfg. Corp. is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 8 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the press fit termination method. This product is 6.35 mm long, 2.79 mm tall and 2.79 mm deep.

Auf Lager: 13 Stück

Quantity Increments of 1000 Minimum 1000
  • Date Code:
    1246+
    Manufacturer Lead Time:
    5 Wochen
    Country Of origin:
    Vereinigte Staaten von Amerika
    • Price: 0,1387 €
    1. 1000+0,1387 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.