Mill-Max0364-0-15-80-13-80-10-0Steckverbinder, Kontakt
Contact SKT 13 Size Solder ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 11.2 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 5.41 | |
| 3.05 | |
| 3.05 | |
| 13 | |
| Through Hole |
This 0364-0-15-80-13-80-10-0 connector contact from Mill-Max Mfg. Corp. will produce a strong wired connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 5.41 mm long, 3.05 mm tall and 3.05 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
