Mill-Max0368-0-33-01-13-27-10-0Steckverbinder, Kontakt
Contact SKT 13 Size Crimp ST Cable Mount Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 11.2 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 13.46 | |
| 3.58 | |
| 3.58 | |
| 13 | |
| Cable Mount |
This 0368-0-33-01-13-27-10-0 connector contact from Mill-Max Mfg. Corp. will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the crimp termination method. This product is 13.46 mm long, 3.58 mm tall and 3.58 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

