Mill-Max0372-0-15-80-13-27-10-0Steckverbinder, Kontakt
Contact SKT 13 Size Solder ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 11.2 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 5.72 | |
| 2.99 | |
| 2.99 | |
| 13 | |
| Through Hole |
Make the perfect wired connection with this 0372-0-15-80-13-27-10-0 connector contact from Mill-Max Mfg. Corp., a simple and effective form of connection binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.72 mm long, 2.99 mm tall and 2.99 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
