Molex0380020084Steckverbinderanschlüsse
Quick Disconnect Terminal Brass M 19.05mm Tin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Tab Terminal | |
| M | |
| 5.01 | |
| Tin | |
| 19.05 | |
| 9.53 |
Create a connection between two terminal blocks by using this quick disconnect terminal 0380020084 wire terminal from Molex. It has a male type gender. This product is 19.05 mm long and 9.53 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

