Molex0386608803Steckverbinder, Klemmenblöcke
Conn Barrier Strip 3 POS 12.7mm Solder ST Thru-Hole 45A/Contact Fixed Mount Barrier
Other Part Names : 386608803
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 3 | |
| 12.7 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 45/Contact | |
| 600V | |
| 5000 | |
| -40 | |
| 110 | |
| 29.03 | |
| 40.6 | |
| 21.6 | |
| 22.6 | |
| Black | |
| Fixed Mount Barrier | |
| Through Hole |
Easily mend a cutoff point in a circuit by using this barrier strip 0386608803 PCB terminal block from Molex. Its pitch is 25.4 mm. It has a straight body orientation. It has a maximum voltage rating of 600 V. This is a 1-row connector. This device has a maximum current rating of 45 A/contact. 0386608803 is housed in polybutylene terephthalate. This product is 40.6 mm long, 22.6 mm tall and 21.6 mm deep. Its wire is 8-18 AWG. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 110 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

